Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No34751000
Order Code3216849
Product RangeBOS Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.160 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No34751000
Order Code3216849
Product RangeBOS Series
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric157mm
External Width - Metric84mm
External Depth - Metric30mm
IP RatingIP40
Body ColourBlack
NEMA Rating-
External Height - Imperial6.2"
External Width - Imperial3.31"
External Depth - Imperial1.18"
Product RangeBOS Series
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
157mm
External Depth - Metric
30mm
Body Colour
Black
External Height - Imperial
6.2"
External Depth - Imperial
1.18"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
ABS
External Width - Metric
84mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
3.31"
Product Range
BOS Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109771