Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No20202412.HMT1
Order Code4583294
Product RangeBocard Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 58.080 |
5+ | € 56.920 |
10+ | € 55.760 |
Price for:Each
Minimum: 1
Multiple: 1
€ 58.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No20202412.HMT1
Order Code4583294
Product RangeBocard Series
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialABS
External Height - Metric59mm
External Width - Metric203mm
External Depth - Metric229mm
IP RatingIP65
Body ColourGraphite Grey, Light Grey
NEMA RatingNEMA 3
External Height - Imperial2.32"
External Width - Imperial7.99"
External Depth - Imperial9.02"
Product RangeBocard Series
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
59mm
External Depth - Metric
229mm
Body Colour
Graphite Grey, Light Grey
External Height - Imperial
2.32"
External Depth - Imperial
9.02"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
ABS
External Width - Metric
203mm
IP Rating
IP65
NEMA Rating
NEMA 3
External Width - Imperial
7.99"
Product Range
Bocard Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.602