Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No04333000
Order Code1217452
Also Known As4058545314164
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 149.720 |
Price for:Each
Minimum: 1
Multiple: 1
€ 149.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No04333000
Order Code1217452
Also Known As4058545314164
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolyester (PET)
External Height - Metric91mm
External Width - Metric160mm
External Depth - Metric260mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial3.58"
External Width - Imperial6.3"
External Depth - Imperial10.24"
Product Range-
Product Overview
The 04333000 is an Euromas Enclosure made of unsaturated polyester with grey finish. The polyester enclosure is resistant to a large number of chemicals and is ideal for use in rough environments. Polyester has a higher level of mechanical stability than ABS or PC, but it is lighter than aluminium.
- IP66 Protection rating
- Listed under UL file no. E 196706
- PU foamed seal
- Lid and base, lid screws made of V2A, earthing screw
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
91mm
External Depth - Metric
260mm
Body Colour
Grey
External Height - Imperial
3.58"
External Depth - Imperial
10.24"
SVHC
Lead (23-Jan-2024)
Enclosure Material
Polyester (PET)
External Width - Metric
160mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
6.3"
Product Range
-
Alternatives for 04333000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.78