Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 75.230 |
Price for:Each
Minimum: 1
Multiple: 1
€ 75.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No01123000
Order Code7877706
Product RangeEuromas
Also Known As4058545313754
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric91mm
External Width - Metric120mm
External Depth - Metric220mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial3.58"
External Width - Imperial4.72"
External Depth - Imperial8.66"
Product RangeEuromas
SVHCNo SVHC (27-Jun-2024)
ConfigurableNo
Product Overview
The 01123000 is an Euromas Enclosure made of robust aluminium alloy with light silver finish. It comes with lid and base, lid screws made of V2A and earthing screw. The circuit boards can be fitted in the base by means of screw domes.
- IP66 Protection rating
- Listed under UL file no. E 196706
- PU foamed seal
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
91mm
External Depth - Metric
220mm
Body Colour
Grey
External Height - Imperial
3.58"
External Depth - Imperial
8.66"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Aluminium
External Width - Metric
120mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
4.72"
Product Range
Euromas
Configurable
No
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.46