Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.360 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBONDHUS
Manufacturer Part No10946 (BLX6MM)
Order Code4541061
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
10946 (BLX6MM) is a ProGuard™ ball end metric L-wrench set (6 pieces).
- Long length
- Ball end inserts into screw at a 25° angle
- 25° angle allows natural hand and wrist movement
- Superior Ball end strength and working angle
- Ball end saves time by quickly funnelling tool into screw
Contents
1.5, 2, 2.5, 3, 4, 5mm Ball end L-wrenches.
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1