Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOMAR INTERCONNECT
Manufacturer Part No300566EZ
Order Code1254358
Product RangeEZ-RJ12 Series
Technical Datasheet
286 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.280 |
10+ | € 1.140 |
50+ | € 1.040 |
100+ | € 0.955 |
250+ | € 0.882 |
500+ | € 0.819 |
1000+ | € 0.763 |
2500+ | € 0.716 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOMAR INTERCONNECT
Manufacturer Part No300566EZ
Order Code1254358
Product RangeEZ-RJ12 Series
Technical Datasheet
Modular Connector TypeRJ12 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)6P6C
LAN Category-
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeEZ-RJ12 Series
Technical Specifications
Modular Connector Type
RJ12 Plug
No. of Positions / Loaded Contacts (per Port)
6P6C
IP Rating
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
Port Configuration
1 x 1 (Port)
LAN Category
-
Connector Mounting
Cable Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
EZ-RJ12 Series
Technical Docs (1)
Alternatives for 300566EZ
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907