Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoOTB-358N-04PC
Order Code2543129
Technical Datasheet
44 In Stock
136 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 34.330 |
25+ | € 31.670 |
100+ | € 30.120 |
250+ | € 29.030 |
500+ | € 27.930 |
1000+ | € 27.310 |
Price for:Each
Minimum: 1
Multiple: 1
€ 34.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoOTB-358N-04PC
Order Code2543129
Technical Datasheet
No. of Rows1 Row
No. of Positions4Ways
Wire Size AWG Min10AWG
Wire Size AWG Max3AWG
Pitch Spacing13mm
Rated Current60A
Rated Voltage600V
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
10AWG
Pitch Spacing
13mm
Rated Voltage
600V
SVHC
No SVHC (07-Nov-2024)
No. of Positions
4Ways
Wire Size AWG Max
3AWG
Rated Current
60A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147874