Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoOP-930-P35
Order Code3666097
Technical Datasheet
32 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.070 |
500+ | € 3.670 |
2500+ | € 3.200 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoOP-930-P35
Order Code3666097
Technical Datasheet
Pitch Spacing-
No. of Rows1 Row
No. of Positions1Ways
Wire Size AWG Min-
Wire Size AWG Max-
Rated Current40A
Rated Voltage1kV
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Pitch Spacing
-
No. of Positions
1Ways
Wire Size AWG Max
-
Rated Voltage
1kV
SVHC
No SVHC (07-Nov-2024)
No. of Rows
1 Row
Wire Size AWG Min
-
Rated Current
40A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635