Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 292.220 |
Price for:Each
Minimum: 1
Multiple: 1
€ 292.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLOCK
Manufacturer Part NoPC-0524-400-0
Order Code4209593
Technical Datasheet
Power Supply ApplicationsLaboratory Equipment
Input Voltage DC30V
Backup Time @ Capacity-
Output Voltage24VDC
Power Supply MountingDIN Rail
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PC-0524-400-0 is a charge and control unit. It is used with lead batteries for guaranteeing an uninterruptible power supply. Safety standards are IEC 61010 (SELV) (PELV), EN 61000-6-3 (interference emissions), EN 61000-6-2 (interference immunity) EMC.
- Extended life expectancy through temperature controlled battery management
- Automatic detection of battery modules at UPS control unit, 3 years warranty
- Reliable early warning signal when battery life expectancy is declining
- Additional information about charge status and remaining time of batteries
- Input rated voltage is 24VDC, input current is 0.1/7/47A (idle/charging/max.)
- Output rated voltage is 24VDC, output rated current is 40A
- Efficiency is 99% typical, protection index is IP20
- Ambient temperature range from -25°C to +70°C
- UL 61010-1, CSA 22.2 No. 61010-1-12, UL 61010-2-201 approved
- Dimension is 45mm width x 127mm height x 136mm depth
Technical Specifications
Power Supply Applications
Laboratory Equipment
Backup Time @ Capacity
-
Power Supply Mounting
DIN Rail
SVHC
No SVHC (21-Jan-2025)
Input Voltage DC
30V
Output Voltage
24VDC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58