Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 112.010 |
5+ | € 109.770 |
10+ | € 107.530 |
Price for:Each
Minimum: 1
Multiple: 1
€ 112.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLOCK
Manufacturer Part NoESG 6
Order Code4209784
Technical Datasheet
For Use WithBlock Power Tools, Transformers
Accessory TypeInrush Current Limiter
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ESG 6 is an inrush current limiter. Inrush current limiting option for limiting the inrush current in power tools, transformers and other loads with high switch-on or inrush currents. Current-controlled with no-load detection, hence full current limit protection, even if momentarily switched back on.
- Robust plastic enclosure for DIN rail mounting
- Dynamic limit times for optimum starting of loads with high inrush currents
- Degree of protection is IP20
- Maximum ambient temperature is 40°C
- Rated voltage range from 110 to 230VAC ± 10%, rated frequency is 50 to 60Hz
- Rated current is 16A, (UL: 12A)
- Internal impedance is 7.8ohm
- Dimension is 71.88mm width x 89.91mm height x 59.18mm depth
- Spring clamp terminal maximum 2.5mm² terminals input
Technical Specifications
For Use With
Block Power Tools, Transformers
Product Range
-
Accessory Type
Inrush Current Limiter
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17