Print Page
KLNBNTE-100MFB-EBAB
OCXO, 100 MHz, 50 ppb, 12 V, Sinewave, Through Hole, 26.2mm x 26.2mm, Apollo LN-E Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLILEY TECHNOLOGIES
Manufacturer Part NoKLNBNTE-100MFB-EBAB
Order Code2932565
Product RangeApollo LN-E
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBLILEY TECHNOLOGIES
Manufacturer Part NoKLNBNTE-100MFB-EBAB
Order Code2932565
Product RangeApollo LN-E
Technical Datasheet
Frequency Nom100MHz
Frequency Stability + / -50ppb
Oscillator Output CompatibilitySinewave
Oscillator CaseThrough Hole, 26.2mm x 26.2mm
Supply Voltage Nom12V
Product RangeApollo LN-E
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Frequency Nom
100MHz
Oscillator Output Compatibility
Sinewave
Supply Voltage Nom
12V
Operating Temperature Min
-20°C
SVHC
To Be Advised
Frequency Stability + / -
50ppb
Oscillator Case
Through Hole, 26.2mm x 26.2mm
Product Range
Apollo LN-E
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
Product traceability