Print Page
Image is for illustrative purposes only. Please refer to product description.
2,055 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.420 |
10+ | € 2.250 |
25+ | € 2.150 |
50+ | € 2.070 |
100+ | € 1.990 |
300+ | € 1.710 |
500+ | € 1.560 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBIVAR
Manufacturer Part NoPM53-BCW12.0
Order Code1814202
Technical Datasheet
LED ColourGreen, Red
Mounting Hole Dia6.35mm
Forward Current / Colour-
Operating Voltage / ColourR 2V, G 2.1V
Luminous Intensity / Colour-
IP / NEMA RatingNot Rated
Product Range-
MSL-
Technical Specifications
LED Colour
Green, Red
Forward Current / Colour
-
Luminous Intensity / Colour
-
Product Range
-
Mounting Hole Dia
6.35mm
Operating Voltage / Colour
R 2V, G 2.1V
IP / NEMA Rating
Not Rated
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003286