Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBETATHERM
Manufacturer Part No10K3A1B
Order Code9707204
Product RangeBetaCurve-1
Technical Datasheet
25 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.850 |
5+ | € 12.010 |
10+ | € 10.810 |
25+ | € 9.820 |
50+ | € 9.000 |
150+ | € 8.310 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBETATHERM
Manufacturer Part No10K3A1B
Order Code9707204
Product RangeBetaCurve-1
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 0.5%
Thermistor MountingThrough Hole
Product RangeBetaCurve-1
NTC MountingThrough Hole
B-Constant3976K
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 10K3A1B from Betatherm is a radial leaded NTC thermistor. This BetaCURVE thermistor series I are small epoxy coated devices with solid tin plated lead wires. This offers a choice of precision temperature tolerance classifications for a wide variety of customer applications such as temperature measurements, temperature indication, temperature control and thermal compensation. Thermistor interchangeability has become an important factor for cost efficiency in advanced thermal performance applications.
- Thermally conductive epoxy coating
- Ø 2.4mm maximum diameter
- 32AWG alloy lead wires for reduced thermal conductivity
- Resistance is 10Kohm with ±0.50%
- Temperature tolerance is 0.2°C at 0°C to 70°C
- Temperature range from -40°C to 125°C
- Beta value 25/85 is 3976K with 0.5% tolerance
- Alpha value at 25°C is 4.39%/°C
- DC (Dissipation Constant) is 0.75mW/°C typical in still air
- Rapid time response
Applications
Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 0.5%
Product Range
BetaCurve-1
B-Constant
3976K
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
0°C
Qualification
-
Resistance (25°C)
10kohm
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for 10K3A1B
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064