Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 7.740 |
| 5+ | € 4.900 |
| 10+ | € 4.590 |
| 20+ | € 4.200 |
| 50+ | € 3.860 |
Product Information
Product Overview
The SP900S-0.009-00-54 is a 0.009 x 5 x 4-inch no adhesive Sil-Pad® high performance thermally conductive Insulation Material which is designed for a wide variety of applications requiring high thermal performance and electrical isolation. These applications also typically have low mounting pressures for component clamping. Sil-Pad 900S material combines a smooth and highly compliant surface characteristic with high thermal conductivity. These features optimize the thermal resistance properties at low pressures. Applications requiring low component clamping forces include discrete semiconductors (TO-220,TO-247 and TO-218) mounted with spring clips. Spring clips assist with quick assembly and apply a limited amount of force to the semiconductor. The smooth surface texture of Sil-Pad 900S minimizes interfacial thermal resistance and maximizes thermal performance.
- UL94V-0 Flammability rating
- Electrically isolating
- Low mounting pressures
- Smooth and highly compliant surface
- General-purpose thermal interface material solution
- -60 to 180°C Temperature range
Applications
Safety, Industrial, Automotive
Technical Specifications
1.6W/m.K
0.229mm
-
-
-
Silicone, Fibreglass
5500VAC
-
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate