Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 47.480 |
| 5+ | € 39.980 |
| 10+ | € 34.540 |
| 20+ | € 33.850 |
Price for:Each
Minimum: 1
Multiple: 1
€ 47.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoGP2500-0.040-02-0404
Order Code8783497
Technical Datasheet
Thermal Conductivity2.7W/m.K
Insulator Body MaterialGap Pad 2500 S80
Conductive MaterialFilled Silicone Polymer
Breakdown Voltage Vbr6kV
Thickness1.016mm
Thermal Impedance0.74°C/W
Dielectric Strength-
External Length101.6mm
External Width101.6mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Gap Pad provides an effective thermal interface between heat sinks and electronic devices where uneven surface topography, air gaps and rough surface textures are present. This is ideal for applications where you need high thermal performance and high conformability from a non reinforced pad that is inherently tacky.
- Eliminates air gaps to reduce thermal resistance
- Highly conformable to reduce interfacial resisitance
- Low-stress vibration dampening
- Compatible with automated dispensing equipment
- Supplied in a 100 x 100mm sheet
Technical Specifications
Thermal Conductivity
2.7W/m.K
Conductive Material
Filled Silicone Polymer
Thickness
1.016mm
Dielectric Strength
-
External Width
101.6mm
SVHC
No SVHC (25-Jun-2025)
Insulator Body Material
Gap Pad 2500 S80
Breakdown Voltage Vbr
6kV
Thermal Impedance
0.74°C/W
External Length
101.6mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03