Print Page
Image is for illustrative purposes only. Please refer to product description.
87 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.970 |
10+ | € 8.670 |
25+ | € 8.370 |
50+ | € 7.770 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€ 8.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No9272
Order Code1218659
Technical Datasheet
Wire Gauge20AWG
Conductor Area CSA0.51mm²
Impedance78ohm
Jacket ColourBlue
Reel Length (Imperial)-
Reel Length (Metric)-
No. of Max Strands x Strand Size7 x 0.32mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter6.2mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9272 is a blue Twinaxial Cable with polyethylene insulation, tinned copper conductor and PVC jacket. The twinaxial cable features tinned copper braid shield (93% coverage).
- CPR: Not Yet Qualified
- 0.020μH/ft Nominal inductance
- 19.7pF/ft Nominal capacitance conductor to conductor
- 66% Nominal velocity of propagation
- 1.54ns/ft Nominal delay
- 9.5Ω/1000ft at 20°C Nominal conductor DC resistance
- -20 to +60°C Operating temperature range
Applications
Industrial
Technical Specifications
Wire Gauge
20AWG
Impedance
78ohm
Reel Length (Imperial)
-
No. of Max Strands x Strand Size
7 x 0.32mm
Jacket Material
PVC
Product Range
-
Conductor Area CSA
0.51mm²
Jacket Colour
Blue
Reel Length (Metric)
-
Conductor Material
Tinned Copper
External Diameter
6.2mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 9272
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058