Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 116.560 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 116.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No7812E.00B100
Order Code1734746
Technical Datasheet
Cable ShieldingUnscreened
LAN CategoryCat6
Wire Gauge23AWG
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Pairs4 Pair
Jacket ColourGrey
No. of Max Strands x Strand SizeSolid
Voltage Rating72V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter6.1mm
Product Range-
Product Overview
The 7812E.00B100 is a 328ft 4-pair CAT6 UTP Cable with solid bare copper conductor, polyethylene (PE) conductor insulation and grey flame-retardant PVC jacket. This cable support current category 5, category 5 enhanced and future category 6 applications, such as, 10 Base-T, 100 Base-T, 1000 Base-T (Gigabit Ethernet), FDDI and ATM.
- CPR: Eca
- 80nF/km Nominal mutual capacitance at 1kHz
- 77Ω/km Maximum conductor DCR
- -20 to +60°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
23AWG
Reel Length (Imperial)
328ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
6.1mm
SVHC
No SVHC (10-Jun-2022)
LAN Category
Cat6
Conductor Area CSA
-
Reel Length (Metric)
100m
Jacket Colour
Grey
Voltage Rating
72V
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Alternatives for 7812E.00B100
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.25