Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 226.030 |
5+ | € 217.290 |
10+ | € 209.800 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€ 226.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No1694ABHD1
Order Code1972474
Technical Datasheet
Connector TypeHD BNC Coaxial
Connector TypeHD BNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCompression
Impedance75ohm
Coaxial Cable TypeRG6
Contact Material-
Contact Plating-
Frequency Max4.5GHz
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
HD BNC Coaxial
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
-
Frequency Max
4.5GHz
Product Range
-
Connector Type
HD BNC Coaxial
Coaxial Termination
Compression
Coaxial Cable Type
RG6
Contact Plating
-
Connector Mounting
Cable Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.83916