Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoTET3000-12-069RA
Order Code2908012
Product RangeTET3000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 2,449.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2,449.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoTET3000-12-069RA
Order Code2908012
Product RangeTET3000 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Power Max3kW
Output Voltage Nom12V
Output Current Max244A
Input Voltage AC Min90V
Product RangeTET3000 Series
Input Voltage AC Max300V
Input Voltage VAC90V AC to 300V AC
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Fixed
Output Voltage Nom
12V
Input Voltage AC Min
90V
Input Voltage AC Max
300V
SVHC
To Be Advised
No. of Outputs
1 Output
Output Power Max
3kW
Output Current Max
244A
Product Range
TET3000 Series
Input Voltage VAC
90V AC to 300V AC
Technical Docs (2)
Alternatives for TET3000-12-069RA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4