Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 242.440 |
Product Information
Product Overview
ACC600 series of open frame power supplies feature a wide universal AC input range of 85 – 264VAC, offering up to 600W of output power with convection cooling (U-Channel), in a compact footprint, with a variety of single output voltages. The high efficiency and high power density of the ACC series ensure minimal power loss in end-use equipment, thereby facilitating higher reliability, easier thermal management, and meeting regulatory approvals for environmentally-friendly end products. These power supplies are ideal for medical, telecom, datacom, industrial equipment, and other applications.
- Output voltage is 12VDC, typical efficiency of 93%
- Suitable in POE applications
- Power good / power fail signal
- Convection cooling rated
- Current sharing option
- Peak power capability
- N+1 redundant power supply, single wire current sharing
- Operating temperature range from -40 to +70°C
- Form factor is 127 x 216 x 41mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Medical
-
85V AC to 264V AC
12VDC
-
-
-
ACC600 Series
1 Output
600W
Adjustable, Fixed
25A
-
-
-
To Be Advised
Technical Docs (2)
Alternatives for ACC600-1T12
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate