Print Page
0ZRE0040FF1A
Resettable Fuse, PPTC, 0ZRE Series, 240 V, 400 mA, 900 mA, 24 s, Rectangular
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0ZRE0040FF1A
Order Code4264251
Product Range0ZRE Series
Technical Datasheet
2,152 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.519 |
50+ | € 0.415 |
100+ | € 0.394 |
250+ | € 0.377 |
500+ | € 0.331 |
1000+ | € 0.290 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRE0040FF1A
Order Code4264251
Product Range0ZRE Series
Technical Datasheet
Product Range0ZRE Series
Voltage Rating240V
Holding Current400mA
Trip Current900mA
Time to Trip24s
Fuse ShapeRectangular
Current Rating Max7A
Lead Spacing5.1mm
Diameter-
Length11.5mm
Thickness3.8mm
Height19.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
0ZRE Series
Holding Current
400mA
Time to Trip
24s
Current Rating Max
7A
Diameter
-
Thickness
3.8mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
240V
Trip Current
900mA
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
11.5mm
Height
19.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.776