Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE - CIRCUIT PROTECTION
Manufacturer Part No0685F0250-01
Order Code2834832
Product RangeC1F
Technical Datasheet
1,472 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.243 |
100+ | € 0.209 |
500+ | € 0.175 |
1000+ | € 0.161 |
2500+ | € 0.146 |
5000+ | € 0.143 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 2.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE - CIRCUIT PROTECTION
Manufacturer Part No0685F0250-01
Order Code2834832
Product RangeC1F
Technical Datasheet
Fuse Current250mA
Blow CharacteristicFast Acting
Voltage Rating VAC125VAC
Voltage Rating VDC63VDC
Fuse Case Style1206 [3216 Metric]
Product RangeC1F
Breaking Capacity Current AC100A
Breaking Capacity Current DC50A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Current
250mA
Voltage Rating VAC
125VAC
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
100A
SVHC
No SVHC (21-Jan-2025)
Blow Characteristic
Fast Acting
Voltage Rating VDC
63VDC
Product Range
C1F
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005