Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBEHA-AMPROBE
Manufacturer Part NoACD-14 TRMS PLUS
Order Code1461582
Technical Datasheet
DMM FunctionsAC Current, Voltage, Capacitance, Frequency, Resistance, Temperature
Current Measure AC Max600A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max40Mohm
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits3.75
Jaw Opening Max26mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for ACD-14 TRMS PLUS
1 Product Found
Product Overview
The Amprobe ACD-14 TRMS-PLUS Digital Clamp Multimeter is the perfect choice for HVAC and electrical applications due to its versatile set of features which includes microamps, temperature with thermocouple, capacitance, frequency and true-rms accuracy. This digital clamp multimeter provides added functionality with a dual display for views of amperage and voltage simultaneously.
- Dual displays – permits simultaneous reading of amperage and voltage
- True-rms for precise measurement results
- New thin jaws, 5mm thinner than others to access tight measurement spaces
- Micro Amps measurement for testing flame sensors
- Diode test and continuity buzzer
- Hold and maximum reading functions
- In rush current
- Accommodates conductors up to 28 mm (1.1) in diameter
- Auto ranging
- Auto power off and low battery indication
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Test leads, battery, soft carrying pouch, users manual and type-K thermocouple with banana plug.
Technical Specifications
DMM Functions
AC Current, Voltage, Capacitance, Frequency, Resistance, Temperature
Voltage Measure AC Max
600V
Resistance Measure Max
40Mohm
Range Selection
Auto
Jaw Opening Max
26mm
SVHC
No SVHC (17-Dec-2014)
Current Measure AC Max
600A
Voltage Measure DC Max
600V
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.528435