Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBBC MICRO:BIT
Manufacturer Part NoMEFUSBB30AV1
Order Code4051262
Your Part Number
Technical Datasheet
2,581 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.700 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBBC MICRO:BIT
Manufacturer Part NoMEFUSBB30AV1
Order Code4051262
Technical Datasheet
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric300mm
Cable Length - Imperial11.8"
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
Officially licenced USB cable that allows you power and transfer data to your micro:bit in style. High quality construction with PVC cable sleeve and embossed logos.
- High quality materials with embossed logo
- USB 2.0 data transfer rates up to 480Mb/s
- USB A Plug to USB Micro B Plug
- 0.3m Cable length
- Officially licenced by the micro:bit foundation
Contents
Cable only
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Imperial
11.8"
Jacket Colour
Black
Product Range
-
Cable Length - Metric
300mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608