Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBATRECYCLE
Manufacturer Part NoBATRECYCLE
Order Code2313159
Also Known AsGTIN UPC EAN: 5060265080006
Technical Datasheet
160 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 17.330 |
3+ | € 16.570 |
Price for:Each
Minimum: 1
Multiple: 1
€ 17.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBATRECYCLE
Manufacturer Part NoBATRECYCLE
Order Code2313159
Also Known AsGTIN UPC EAN: 5060265080006
Technical Datasheet
Battery Technologies Supported-
Voltage Measuring Range DC-
External Height228mm
External Width128mm
External Depth-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
BATRECYCLE is a smart battery disposal a universal product designed to help households and businesses recycle more batteries. This is a global product that will help all countries make more efficient use of batteries and at the same time ensure they go only for approved recycling rather than creating long-term contamination in landfill sites.
- Tests AA, AAA, C, D cell batteries and 2kg capacity
- Integrated diagnostic chip gives good - pass - fail indication via LED scale
- High quality microchip controls ensure long & reliable use
- Robust design, impact resistant injection moulded ABS and polypropylene
- Confirms residual status of battery, avoiding unnecessary spending resulting from premature disposal
- Spent batteries can be stored ready for recycling in greater quantities
- Battery with low voltage can be used in low demand electronic products e.g remote controls etc
- Consumers can contribute to safe environment by preventing long-term contamination of landfill sites
- Saves money whilst protecting the environment
Technical Specifications
Battery Technologies Supported
-
External Height
228mm
External Depth
-
SVHC
No SVHC (17-Dec-2014)
Voltage Measuring Range DC
-
External Width
128mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2