Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
2 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 182.570 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 182.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSM2A312LV.
Order Code1327890
Technical Datasheet
Sensing Range Max5m
Sensor TypeSelf-Contained Photoelectric Sensor
Sensing Distance Max5m
Sensing MethodNon-Polarized Retroreflective
Sensor Output TypeSCR
Output TypeSPST Relay
Product Range-
Supply Voltage DC Min-
Connection Method2m Cable
Supply Voltage DC Max-
Supply Voltage Min24VAC
Supply Voltage Max240VAC
Light Source650nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max70°C
Technical Specifications
Sensing Range Max
5m
Sensing Distance Max
5m
Sensor Output Type
SCR
Product Range
-
Connection Method
2m Cable
Supply Voltage Min
24VAC
Light Source
650nm Red LED
IP Rating
IP67
Operating Temperature Max
70°C
Sensor Type
Self-Contained Photoelectric Sensor
Sensing Method
Non-Polarized Retroreflective
Output Type
SPST Relay
Supply Voltage DC Min
-
Supply Voltage DC Max
-
Supply Voltage Max
240VAC
Qualification
-
Operating Temperature Min
-20°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.154224