Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS30AW3FF400
Order Code4752140
Product RangeEZ-BEAM S30 Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 199.380 |
Price for:Each
Minimum: 1
Multiple: 1
€ 199.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS30AW3FF400
Order Code4752140
Product RangeEZ-BEAM S30 Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max400mm
Sensing MethodFixed Field
Output TypeDigital - SPST Relay
Product RangeEZ-BEAM S30 Series
Connection MethodCable
Supply Voltage Min20VAC
Supply Voltage Max250VAC
Light Source880nm Infrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Fixed Field
Product Range
EZ-BEAM S30 Series
Supply Voltage Min
20VAC
Light Source
880nm Infrared LED
IP Rating
IP67
Operating Temperature Max
70°C
Sensing Distance Max
400mm
Output Type
Digital - SPST Relay
Connection Method
Cable
Supply Voltage Max
250VAC
Qualification
-
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.202759