Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 59.350 |
Price for:Each
Minimum: 1
Multiple: 1
€ 59.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS18SN6R.
Order Code6350770
Technical Datasheet
Sensor TypePhotoelectric Barrel Sensor Receiver
Sensing Range Max20m
Sensing Distance Max20m
Sensor Output TypeNPN
Sensing MethodOpposed Receiver
Output TypeNPN
Product Range-
Connection Method2m Cable
Supply Voltage DC Min10V
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Light Source950nm Infrared LED
Qualification-
IP RatingIP67, IP69K
Operating Temperature Min-40°C
Operating Temperature Max70°C
Technical Specifications
Sensor Type
Photoelectric Barrel Sensor Receiver
Sensing Distance Max
20m
Sensing Method
Opposed Receiver
Product Range
-
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Light Source
950nm Infrared LED
IP Rating
IP67, IP69K
Operating Temperature Max
70°C
Sensing Range Max
20m
Sensor Output Type
NPN
Output Type
NPN
Connection Method
2m Cable
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14175