Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 245.220 |
Price for:Each
Minimum: 1
Multiple: 1
€ 245.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18VP6LAFQ5
Order Code1907792
Technical Datasheet
Sensor TypeMiniature Photoelectric Sensor
Sensing Distance Max150mm
Sensing MethodBackground Suppression, Proximity
Output TypePNP
Product Range-
Connection Method4 Pin M12 Pigtail Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source650nm Red Laser
Qualification-
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max50°C
Technical Specifications
Sensor Type
Miniature Photoelectric Sensor
Sensing Method
Background Suppression, Proximity
Product Range
-
Supply Voltage Min
10VDC
Light Source
650nm Red Laser
IP Rating
IP67
Operating Temperature Max
50°C
Sensing Distance Max
150mm
Output Type
PNP
Connection Method
4 Pin M12 Pigtail Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-10°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066679
Product traceability