Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18VP6FF100Q
Order Code2931135
Product RangeWORLD-BEAM QS18 Series
5 In Stock
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 138.260 |
3+ | € 135.680 |
5+ | € 131.800 |
Price for:Each
Minimum: 1
Multiple: 1
€ 138.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18VP6FF100Q
Order Code2931135
Product RangeWORLD-BEAM QS18 Series
Sensing Range Max100mm
Sensing Distance Max100mm
Sensing MethodFixed Field
Sensor Output TypePNP
Product RangeWORLD-BEAM QS18 Series
Supply Voltage DC Min10V
Connection MethodM8 Connector
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
Technical Specifications
Sensing Range Max
100mm
Sensing Method
Fixed Field
Product Range
WORLD-BEAM QS18 Series
Connection Method
M8 Connector
Supply Voltage DC Max
30V
Sensing Distance Max
100mm
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026762