Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ12AB6FF30Q
Order Code1908333
Product RangeQ12 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 128.240 |
5+ | € 123.890 |
10+ | € 119.830 |
25+ | € 117.430 |
50+ | € 115.040 |
Price for:Each
Minimum: 1
Multiple: 1
€ 128.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ12AB6FF30Q
Order Code1908333
Product RangeQ12 Series
Technical Datasheet
Sensing Range Max30mm
Sensor Output TypeNPN / PNP
Sensing MethodFixed Field
Product RangeQ12 Series
Connection MethodPico Style Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Technical Specifications
Sensing Range Max
30mm
Sensing Method
Fixed Field
Connection Method
Pico Style Connector
Supply Voltage DC Max
30V
Sensor Output Type
NPN / PNP
Product Range
Q12 Series
Supply Voltage DC Min
10V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014061