Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLTF12IC2LDQP
Order Code4297163
Product RangeLTF Series
Technical Datasheet
1 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 844.560 |
5+ | € 827.670 |
10+ | € 810.780 |
25+ | € 793.890 |
50+ | € 777.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 844.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLTF12IC2LDQP
Order Code4297163
Product RangeLTF Series
Technical Datasheet
Sensing Range Max12m
Supply Voltage DC Min12V
Sensor Output TypeCurrent, NPN / PNP
Supply Voltage DC Max30V
Product RangeLTF Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
LTF12IC2LDQP is a LTF series long range time-of-flight laser sensor. The device features remote teach, timing (hold/delay), health/marginal signal output, quick disconnect.
- 0.15mm cable length, IP67 IP rating
- Rectangular housing style, zinc alloy die-cast primary housing material
- Class 2 laser classification, analogue and discrete input output
- Pigtail QD connection, M12 quick disconnect type
- 4 to 20mA analogue output configuration, sensing distance range from 50 to 12000mm
- 12 to 30VDC power supply range, NEMA 6 rating
- 5 number of pins, 1 NPN/PNP configurable discrete (switched) outputs
- Operating temperature range from -20 to 55°C
Technical Specifications
Sensing Range Max
12m
Sensor Output Type
Current, NPN / PNP
Product Range
LTF Series
Supply Voltage DC Min
12V
Supply Voltage DC Max
30V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.408231