Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoGS60WL4Q
Order Code4459280
Product RangeGS60 Series
Technical Datasheet
2 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 253.350 |
5+ | € 248.280 |
10+ | € 243.220 |
25+ | € 238.150 |
50+ | € 233.080 |
Price for:Each
Minimum: 1
Multiple: 1
€ 253.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoGS60WL4Q
Order Code4459280
Product RangeGS60 Series
Technical Datasheet
Length-
Lamp Base Type-
Light SourceLED
Lens Diameter60mm
Supply Voltage30VDC
Power Rating-
Product RangeGS60 Series
Plug Type-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Length
-
Light Source
LED
Supply Voltage
30VDC
Product Range
GS60 Series
SVHC
No SVHC (23-Jan-2024)
Lamp Base Type
-
Lens Diameter
60mm
Power Rating
-
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:94052190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34