Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoDF-G2-PS-Q7
Order Code4297158
Product RangeDF-G2 High Speed Expert Series
Technical Datasheet
1 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 241.810 |
5+ | € 236.970 |
10+ | € 232.140 |
25+ | € 227.300 |
50+ | € 222.470 |
100+ | € 217.630 |
Price for:Each
Minimum: 1
Multiple: 1
€ 241.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoDF-G2-PS-Q7
Order Code4297158
Product RangeDF-G2 High Speed Expert Series
Technical Datasheet
Sensing Range Max1.1m
Fibre Optic Sensor TypeDual Display Fibre Amplifier
Product RangeDF-G2 High Speed Expert Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- DF-G2 series red beam high speed dual display fibre amplifier
- IP50 rating, DC power, unterminated plastic fibres or T5 termination type
- NEMA 4X rating, DIN Rail housing style, thermoplastic primary housing material
- Discrete input output, red colour LED - amplifiers, plastic and glass fibre type
- PNP output, integral QD connection, M8 quick disconnect type
- 5 to 165µs repeatability range, 90% at 60°C max operating relative humidity
- Power supply/supply voltage range from 10 to 30VDC, 500ms delay at power-up
- Dual digital display indicator, 0.01ms minimum response time
- Thermoplastic housing material
- Operating temperature range from -10 to 55°C
Technical Specifications
Sensing Range Max
1.1m
Product Range
DF-G2 High Speed Expert Series
Fibre Optic Sensor Type
Dual Display Fibre Amplifier
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359