Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoCL50PRGB7.
Order Code3953874
Product RangeCL50 Pro Series
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 184.440 |
3+ | € 181.000 |
5+ | € 175.820 |
Price for:Each
Minimum: 1
Multiple: 1
€ 184.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoCL50PRGB7.
Order Code3953874
Product RangeCL50 Pro Series
No. of Stacks / Tiers1
Module Lens ColourMulticolour
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal TypeFlashing, Steady
Tones-
Lens Diameter50mm
IP / NEMA RatingIP65, NEMA 4X
Connection TypeCable
Sound Pressure Level (SPL)-
Operating Temperature Min-40°C
Operating Temperature Max50°C
Product RangeCL50 Pro Series
Technical Specifications
No. of Stacks / Tiers
1
Supply Voltage VAC
-
Visual Signal Type
Flashing, Steady
Lens Diameter
50mm
Connection Type
Cable
Operating Temperature Min
-40°C
Product Range
CL50 Pro Series
Module Lens Colour
Multicolour
Supply Voltage VDC
30V
Tones
-
IP / NEMA Rating
IP65, NEMA 4X
Sound Pressure Level (SPL)
-
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.263995
Product traceability