Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoATK-VP6Q5
Order Code4241867
Product RangeAT Series
Technical Datasheet
1 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 807.610 |
5+ | € 791.460 |
10+ | € 775.310 |
25+ | € 759.150 |
50+ | € 743.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 807.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoATK-VP6Q5
Order Code4241867
Product RangeAT Series
Technical Datasheet
Coil Voltage24VAC/VDC
Contact ConfigurationDPST-NO
Product RangeAT Series
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsScrew
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Contact Material-
IP RatingIP20
Product Overview
- AT series duo-touch two hand control safety relay kit
- AC / DC universal power, 2 x complementary (contactor PNP ) input configuration
- 25mA at 24VDC (1NO / 1NC per channel) safety input - dual channel (dry contact)
- 25mA at 24VDC (1 complementary PNP pair per channel) safety input - dual channel (solid - state)
- 2NO output configuration, 6A safe output rating
- 20million mechanical life, 3W / 3VA power consumption
- 35ms maximum response time, 24VAC /DC +/-15% supply voltage
- Screw terminal type, IP20 rating
Contents
STBVP6Q5 buttons 4pin euro-style QDs and PNP outputs (2), AT-FM-10K safety relay module (1).
Technical Specifications
Coil Voltage
24VAC/VDC
Product Range
AT Series
Contact Current
6A
Contact Voltage AC Nom
-
Contact Material
-
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
DPST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
-
IP Rating
IP20
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.816