Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBALLUFF
Manufacturer Part NoBESM12MI-PSC20B-BV03
Order Code1606705
Product RangeBESM12MI-PSC20B-BV03
Technical Datasheet
4 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 42.610 |
| 5+ | € 39.720 |
| 10+ | € 39.070 |
| 25+ | € 38.420 |
| 50+ | € 37.650 |
Price for:Each
Minimum: 1
Multiple: 1
€ 42.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBALLUFF
Manufacturer Part NoBESM12MI-PSC20B-BV03
Order Code1606705
Product RangeBESM12MI-PSC20B-BV03
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max2mm
Operating Temperature Max70°C
Thread Size - MetricM12
Sensing Distance Min-
Sensing Distance Max-
Sensor Output TypePNP
Supply Voltage DC Min12V
Sensing Distance Nom2mm
Supply Voltage Min12VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor Output Type3-Wire, NPN, NO
Sensor Case / PackageCylindrical M12 Thread
Sensor TerminalsCable
Sensor Body MaterialBrass
IP RatingIP68
Operating Temperature Min-25°C
Product RangeBESM12MI-PSC20B-BV03
Product Overview
The BESM12MI-PSC20B-BV03 is a flush mounted inductive Proximity Switch with nickel-plated brass body and PVC cable connection. The sensor is functional again after the overload has been eliminated.
- IP68 Protection rating
- -25 to 70°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
70°C
Sensing Distance Min
-
Sensor Output Type
PNP
Sensing Distance Nom
2mm
Supply Voltage DC Max
30V
Sensor Output Type
3-Wire, NPN, NO
Sensor Terminals
Cable
IP Rating
IP68
Product Range
BESM12MI-PSC20B-BV03
Sensing Range Max
2mm
Thread Size - Metric
M12
Sensing Distance Max
-
Supply Voltage DC Min
12V
Supply Voltage Min
12VDC
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14