Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 48.060 |
| 5+ | € 44.800 |
| 10+ | € 44.070 |
| 25+ | € 43.330 |
| 50+ | € 42.460 |
Price for:Each
Minimum: 1
Multiple: 1
€ 48.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The BESM12MI-NSC40B-BV03 is a Quasi flush mounted inductive Proximity Switch with nickel-plated brass body and PVC cable connection. The sensor is functional again after the overload has been eliminated.
- IP68 Protection rating
- -25 to 70°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
4mm
Sensor Output Type
NPN
Supply Voltage DC Max
30V
Thread Size - Metric
M12
Supply Voltage DC Min
12V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14