Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part NoBP422M
Order Code2079830
Also Known AsGTIN UPC EAN: 7314150134632 7314150134632
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.200 |
3+ | € 6.700 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€ 7.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part NoBP422M
Order Code2079830
Also Known AsGTIN UPC EAN: 7314150134632 7314150134632
Technical Datasheet
Disc Diameter26mm
Bore Size-
Thickness-
Abrasive Colour-
Operating Speed Max-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- 6 mm abrasive wheels
- 2 in a blister
Technical Specifications
Disc Diameter
26mm
Thickness
-
Operating Speed Max
-
SVHC
No SVHC (14-Jun-2023)
Bore Size
-
Abrasive Colour
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84671900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06