Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.090 |
Price for:1 Set
Minimum: 1
Multiple: 1
€ 25.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part NoBE-9770
Order Code4468781
Technical Datasheet
Kit Contents1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm, 10mm Hex L Keys
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
BE-9770 is a 9-piece, metric long ball end hex L-key set with a phosphate finish. The hexagonal ballpoint on the long arm. Easy to insert in the screw head from a range of angles. For more efficient work and time saver. It features phosphate finish surface treatment that provides outstanding surface protection; higher accuracy in the tip.
- High quality steel, entirely hardened
- Size stamped in the blade for easy identification
- All sizes marked on the holder for an easy selection
- Hanging hole, in plastic holder
- Long arm provides higher torque transmission and accessibility
Contents
1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm hex L-keys.
Technical Specifications
Kit Contents
1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm, 10mm Hex L Keys
SVHC
No SVHC (23-Jan-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001