Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No9033
Order Code4468777
Product RangeERGO Series
Technical Datasheet
3 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 57.980 |
Price for:Each
Minimum: 1
Multiple: 1
€ 57.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part No9033
Order Code4468777
Product RangeERGO Series
Technical Datasheet
Length270mm
Jaw Opening Max46mm
Product RangeERGO Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
9033 is an ERGO™ central nut wide opening jaw adjustable wrench with rubber handle and phosphate finish.
- Jaw will not fall out even at maximum opening of the wrench
- Head combines slim design for accessibility with strength for performance
- Laser scale in mm for pre-adjusting and accurate measurement
- Skydrol- and oil-resistant rubber handle, high-performance alloy steel forged in single piece
- Phosphate, precision-hardened and anti-corrosion treated, left turning screw
- Standards: ISO 6787, DIN 3117, ASME B107.8 and BS 6333
- 270mm length, 46mm max jaw opening
Technical Specifications
Length
270mm
Product Range
ERGO Series
Jaw Opening Max
46mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06