Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 39.970 |
Price for:1 Set
Minimum: 1
Multiple: 1
€ 39.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part No59/S100BC
Order Code4468769
Technical Datasheet
Kit Contents100 Pieces of Bits, Magnetic Universal and Quick Release Bit Holder, 1/4" Socket Adapter
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
59/S100BC is a 100-piece 1/4" bit set for slotted/Phillips/Pozidriv/Hex/ TORX®/TORX® Tamper/Robertson screw. It includes 25mm: SL4.5, SL5.5, PH1 x2, PH2 x9, PH3, PH2G x5, PZ1 x2, PZ2 x9, PZ3, T10 x3, T15 x5, T20 x15, T25 x8, T27, T30 x15, T40 x3, TR10, TR15, TR20, TR25, TR30, HEX3, HEX4 x3, HEX5, HEX6 x3, HEX8, Rob.
- PH2G bits for use with reduced shaft diameter for drywall construction
- TORX® bits are coloured to easy identify the size of the tip
- For universal use, high performance alloy steel
- Zinc phosphate finish, 1/4" hex drive DIN 3126 and ISO 1173, style C 6.3
- 1/4" square socket adaptor, ball type for regular nut driver socket (style C 6.3)
- Universal bit holder with strong magnet (style E 6.3)
- Magnetic quick release bit holder with lock in type system (style E 6.3)
- Box is robust, tough and durable and gives a very good protection of the bits
Contents
100 pieces of bits, Magnetic universal and quick release bit holder, 1/4" socket adapter.
Technical Specifications
Kit Contents
100 Pieces of Bits, Magnetic Universal and Quick Release Bit Holder, 1/4" Socket Adapter
SVHC
No SVHC (23-Jan-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001