Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No3906-300-32-100
Order Code1718756
Also Known AsGTIN UPC EAN: 7311518233594 7311518233594
Technical Datasheet
10 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.700 |
5+ | € 22.110 |
10+ | € 20.850 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€ 25.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part No3906-300-32-100
Order Code1718756
Also Known AsGTIN UPC EAN: 7311518233594 7311518233594
Technical Datasheet
Blade Length300mm
For Use With-
Product Range-
Product Overview
The 3906-300-32-100 is a bi-metal hand Hacksaw Blade with precision teeth for all kinds of metal sawing. Blade back of strong, flexible spring steel and a tooth line in high-alloyed super high speed steel. This blade is guaranteed to keep its sharpness for a long time. The Sandflex® blade combines extreme cutting performance and wear resistance with a high degree of flexibility and is vastly superior to all-hard high speed blades or conventional, flexible blades.
- The virtually unbreakable and shatterproof bi-metal blade with precision teeth for all kinds of metal sawing
Applications
Maintenance & Repair
Technical Specifications
Blade Length
300mm
Product Range
-
For Use With
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82029100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.187333