Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No1936M-16-17
Order Code7062710
Also Known AsGTIN UPC EAN: 7314151051433 7314151051433
Technical Datasheet
12 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.550 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part No1936M-16-17
Order Code7062710
Also Known AsGTIN UPC EAN: 7314151051433 7314151051433
Technical Datasheet
AF Size - Metric17mm
AF Size - Imperial-
Length147mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 1936M-16-17 is a double head box Socket Wrench made of chrome-molybdenum steel.
- Tubular and straight
- Chrome-plated micro matt finishing provides high quality surface
- DIN 896-B Standard
- Tubular, straight
- Chrome plated micro matt finishing provides high quality surface
Applications
Maintenance & Repair
Technical Specifications
AF Size - Metric
17mm
Length
147mm
SVHC
No SVHC (14-Jun-2023)
AF Size - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14