Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoTLPWR1
Order Code2770406
Also Known AsGTIN UPC EAN: 817050859010
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 119.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 119.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoTLPWR1
Order Code2770406
Also Known AsGTIN UPC EAN: 817050859010
Technical Datasheet
Test Connector Type ATest Clip
Test Connector Type BSpade Lug
Voltage Rating-
Current Rating60A
Insulator ColourBlack, Red
Lead Length - Metric2m
Lead Length - Imperial6.6ft
No. of Test Leads2
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TLPWR1 from B&K Precision is a high current premium test lead accessory. High quality red and black cable with externally braided wrap with large fork-type spade connectors for connecting to high current power supplies or DC loads.
- 2m length
- 60A rated current
- 8AWG gauge
- Connector inner diameter of 8mm (approximate)
- Connector outer width of 15mm (approximate)
- Flexible silicon jacket wire material
Technical Specifications
Test Connector Type A
Test Clip
Voltage Rating
-
Insulator Colour
Black, Red
Lead Length - Imperial
6.6ft
Product Range
-
Test Connector Type B
Spade Lug
Current Rating
60A
Lead Length - Metric
2m
No. of Test Leads
2
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.567897