Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 21.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 21.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoTL 30
Order Code2932316
Technical Datasheet
Test Connector Type AAlligator Clip
Test Connector Type BSpade Lug
Voltage Rating-
Current Rating30A
Insulator ColourBlack, Red
Lead Length - Metric762mm
Lead Length - Imperial30"
No. of Test Leads2
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Hook-up cable set ideal for bench power supply applications that require clip termination such as battery charging.
- #10 spade lug to large 3" battery clips
- Jaws open to 0.75" (19mm)
- Black and red pair
Technical Specifications
Test Connector Type A
Alligator Clip
Voltage Rating
-
Insulator Colour
Black, Red
Lead Length - Imperial
30"
Product Range
-
Test Connector Type B
Spade Lug
Current Rating
30A
Lead Length - Metric
762mm
No. of Test Leads
2
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156489