Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 6,100.000 |
Product Information
Product Overview
MR160120 is a MR series high voltage multi-range DC power supply delivers up to 3KW of clean output power in a compact 2U form factor. This power supply is suited for bench use and automated test system applications requiring a wide range of voltage/current. For benchtop applications, it offers an intuitive user interface for list mode programming and slew rate adjustments directly from the front panel. System integrators benefit from fast command response times, excellent regulation, and low noise characteristics. This series supports USB, GPIB, LXI compliant LAN, and analogue interfaces for remote control and programming. The provided LabVIEWTM, IVI-C, and IVI.NET drivers further simplify system development. The built-in SAS (solar array simulator) function enables users to generate PV (photovoltaic) I-V curves for testing solar inverters. Optional SAS software is available for simulating the I-V curve of different arrays under various weather and irradiance conditions.
- 160V / 120A, 3000W rating
- Fast command response time (10ms)
- Galvanically isolated analogue control and monitoring interface
- OVP, OCP, OPP, OTP, foldback protection mode and key-lock function
- Adjustable voltage and current slope (rise and fall time)
- Internal list mode programming
- LED mode to minimize inrush current and protect LED panels
- Parallel operation for increased output power
- Control up to 30 power supplies from one PC
- Remote sense to compensate for voltage drop
Contents
High voltage multi-range DC power supply, Power cord, test report & certificate of calibration.
Technical Specifications
Programmable
0V
0A
5kW
240VAC
MR Series
No SVHC (07-Nov-2024)
1 Output
160V
120A
200VAC
3 Years
-
Technical Docs (2)
Alternatives for MR160120
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate