Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 8,200.000 |
Product Information
Product Overview
HVL100025 is a HVL series programmable DC electronic load. Suitable for ATE system applications, this series supports a variety of dynamic loading conditions for evaluating DC-DC converters, batteries, battery chargers, photovoltaic arrays and other high power DC sources. In addition to CC/CV/CR/CW operating modes, the HVL Series features continuous, pulse and toggle transient operations to precisely switch between two load levels. Advanced list mode programming makes it easy to set up and execute complex load sequences from the front panel. For applications requiring more power, up to 10 identical HVL Series models can be combined in parallel to increase total sink capabilities to 60kW. Operating software provides remote instrument control and monitoring from a PC. Separate battery test software simplifies battery discharge testing with data logging. Built-in remote PC interfaces include USB LAN, RS232 and GPIB supporting SCPI commands.
- 1000V, 25A rated
- High power density up to 3KW in a 3U form factor
- Transient mode speed up to 10kHz in CC mode
- Thermostatically-controlled fans for quiet operation
- Advanced list mode programming, adjustable loop response speed, adjustable voltage/current slew rate
- Overvoltage (OVP), overcurrent (OCP), overpower (OPP) protection, reverse voltage, key lock function
- Soft start function to prevent sudden voltage/ current spikes, oscillation protection
- USB host port for logging measurement data, save/recall instrument settings to internal memory
- 4.3-inch LCD screen
- Dimension is (H x W x D) 5.24” x 16.87” x 26.18”
Contents
DC electronic load, Power cord, Removable input protection cover, Certificate of calibration.
Technical Specifications
HVL Series
Programmable
1kV
3 Years
3kW
0V
25A
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for HVL100025
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate