Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoDM300
Order Code4680980
Product RangeDAQ3120 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 877.500 |
Price for:Each
Minimum: 1
Multiple: 1
€ 877.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoDM300
Order Code4680980
Product RangeDAQ3120 Series
Technical Datasheet
Accessory Type20-Channel Solid-State Multiplexer Module
For Use WithB&K Precision DAQ3120 Series Data Acquisition Systems
Product RangeDAQ3120 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
DM300 20-CH solid-state multiplexer is a general-purpose module with solid state relays for achieving scanning speeds up to 450 channels per second and a maximum input of 120V. This module provides 20 channels arranged in two 10-CH banks with 2-wire inputs. All channels switch both high and low lines, providing fully isolated inputs for the internal DMM or external instruments. During 4-wire measurements, channels from bank 1 are paired with channels from bank 2 to provide source and sense connections.
- Scanning speed up to 450 channels per second
- 2-wire and 4-wire measurements
- Built-in cold junction reference for thermocouples
- 120V maximum input voltage and fully isolated inputs
- 2-wire solid-state switching
- 10MHz bandwidth
- 450ch/s speed, 120V maximum voltage
Technical Specifications
Accessory Type
20-Channel Solid-State Multiplexer Module
Product Range
DAQ3120 Series
For Use With
B&K Precision DAQ3120 Series Data Acquisition Systems
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8