Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,100.000 |
Product Information
Product Overview
The BK9172B from B&K Precision is a 9170B series programmable DC power supply. It offers industry leading performance and designed to meet most demanding applications in R&D, design verification and production test. It features low ripple and noise, low temperature coefficient, excellent regulation and fast transient response time characteristics. It is well suited for both bench use and ATE applications. For bench use, it offers an intuitive user interface with a full numerical keypad for convenient data entry. R&D and design engineers will appreciate front panel output and remote sense terminals. Free application software is provided for remote control without need for any computer programming. USB and optional GPIB/LAN interfaces combined with a fast transient response and command processing time, make it ideal for ATE applications. It has versatile LED test modes, modular interface card slots, automatic range selection and an optional 8bit bidirectional digital I/O interface.
- Output rating of 0 to 35V, 0 to 3A / 0 to 70V, 0 to 1.5A
- AC input 115/230VAC ±10%, maximum output power is 105W
- Programmable voltage and current slew rates
- Front and rear panel output terminals for convenient wiring
- List mode for executing up to 10 stored test sequences with a maximum of 150 steps in total
- Store and recall up to 10 power settings
- Exceptionally fast command processing time of less than 10ms greatly reduces overall test time
- Overvoltage (OVP) and overcurrent (OCP) protection, including key-lock function
- Dimension is 8.3" x 3.4" x 16.3" (210mm x 87mm x 415mm), 2U rack unit, 7.7Kg weight
- EN61010-1 2001, EU low voltage 2006/95/EC safety approval, 0°C to 40°C operating temperature
Applications
Test & Measurement
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Programmable
0V
0A
105W
230VAC
9170B Series
No SVHC (07-Nov-2024)
1 Output
70V
1.5A
0VAC
3 Years
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate